Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics LED-DR-24V-60W-SLIM 60W Slim Constant Voltage LED Driver 24V 2.5A

Order Code:  

85-3022

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: LED-DR-24V-60W-SLIM  Copy to clipboard
 Report an error

Discontinued

This 60W LED driver from TT Electronics has an ultra slim design measuring just 16.7mm, with a width of only 30mm, making it ideal when used with LED downlights inside ceiling voids. Equipped with a host of excellent features, including the overheat protection, while offering an easy connection via terminal blocks on input and output.


  • Input: 200-240V AC
  • Output: 24V DC constant voltage
  • Output power: 2.5A max.
  • Open circuit, short circuit, over load and over temperature protection
  • Body: PC
  • Input frequency: 50/60Hz
  • Dimensions 304.6 x 30 x 16.7mm (L x W x H)
  • Manufacturer's part LED-DR-24V-60W-SLIM
  • Safety according to:
  • EN61347-1, -2-13
  • EMI according to EN55015
  • EMF according to EN62493-2010
  • EMS according to EN61000-3-2
  • EN61000-3-3
  • EN61547
  • Safety mark CE, MM mark, F Mark, SELV
Input Voltage 200 to 240V
Output Current 2.5A
Output Voltage 24V
Input Power 60W

Reviews


Be the first to submit a review