Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Electrosound Powerlock Low Volt Power Supply Unit

Order Code:  

52-0046

 
Brand: Electrosound  MPN: EPU0115 
  • Country of Origin:
 Report an error

Discontinued

A compact power supply offering 2, 4, 6, 8, 10 and 12 volts at currents of up to 5A. Both DC and AC outputs may be used simultaneously up to the rated output. The output is protected by a push button cut-out. The unit is 2A fused on the back panel and comes complete with a moulded mains lead and plug.

Powerlock model has a keyswitch for voltage selection. 4 units will fit in a shallow Gratnells tray.


  • Output is protected by a push button cut-out
  • Powerlock model has a keyswitch for voltage selection
  • One key fits all units
  • Supplied with a moulded lead and mains plug
Functions AC and DC
Measuring Range 2 to 12V
Type Power supply unit

Reviews


Be the first to submit a review