Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Power Supply Smoothed

Order Code:  

52-9486

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 605-002  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A power supply with AC, DC unsmoothed and smoothed outputs. Output voltage is variable in 2V steps from 2V to 12V.


  • Input : 230V AC 50Hz
  • Output : 2 to 12V AC/DC in 6 steps
  • Cooling fan
  • Microprocessor overload protection
  • RVFM type 605-002
Type Power supply unit
Measuring Range 2 to 12V
Functions AC and DC

Reviews


Be the first to submit a review