Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Power Supply PSUSB

Order Code:  

35-4766

 
Brand: Behringer  MPN: PSU-SB  EAN-13: 4033653051743
  • Country of Origin:
 Report an error

Discontinued

This general purpose DC 9V power adaptor can be used to power virtually all guitar or bass guitar stomp boxes and effects pedals.

Behringer's PSU-SB provides a generous 100 mA current to power even digital products.

This universal power supply gives you ultimate power for the most demanding of gigs.


  • Typical DC-type 2.2mm plug with negative tip and positive sleeve
  • 100 mA current
  • Manufacturer's part PSU-SB
AC Input Plug Nationality UK
Dimensions N/A
Output Connector 2.2mm plug
Output Current 0.1A
Output Voltage (DC) 9V
Polarity Centre negative
Power Rating N/A
Supply Voltage Range N/A

Reviews


Be the first to submit a review