Power Entry Module Sgl Volt 3a

Power Entry Module Sgl Volt 3a

MPN
PE0S0SS3B
Brand
Corcom
Order Code
26-4920

Discontinued


Chameleon Power Entry Module, Corcom P Series, 250Vac Voltage, Mounting Ears Mount, 3A Current, 0.5mA Leakage Current, 0.187in Faston Tab Terminal, 0.1 to 30MHz Frequency, Single Phase, The Chameleon Series of Adaptable Power Entry Modules Gives Greater Flexibility of Design in a More Compact Package, As the First 10A Module to Provide All Five Power Entry Functions in One Compact Design, the Module Readily Adapts to its Environment and the Needs of International Markets, The General Purpose Filter Offers Protection for Applications where Line-to-Ground and Line-to-Line Noise Must be Controlled, The Filters are Designed to Meet Low Leakage Requirements of VDE Portable Equipment, Choice of Single or Dual Input Voltage, Compact Design, Snap-in or Flange Mounting, IEC Power Line Connector, Double Pole Single Throw (DPST) Switch, UL Recognised, CSA Certified, VDE Approved, For General Purpose Filtering Applications

Trustpilot