Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Porcelain Basin - 75ml

Order Code:  

52-2224

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GL02001 C50  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This porcelain basin 75ml is ideal for evaporating tasks within the laboratory and comes with a glazed finish, round bottom and spout.


  • Capacity: 75ml
  • Rim diameter: 82mm
  • Height: 32mm
Type Standard
Capacity 75ml

Reviews


Be the first to submit a review