Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Porcelain Basin - 150ml

Order Code:  

52-2226

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GL02001 C55  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This porcelain basin 150ml is ideal for evaporating tasks within the laboratory and comes with a glazed finish, round bottom and spout.


  • Capacity: 150ml
  • Rim diameter: 104mm
  • Height: 40mm
Type Standard
Capacity 150ml

Reviews


Be the first to submit a review