Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Invicta 040359 Insect Pooter - 70mm x 54mm - Pack of 5

Order Code:  

52-3098

 
Brand: Invicta  MPN: 37159  EAN-13: 5011805037158
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
289 in Stock, despatched same dayAdditional quantity lead time 5 months

The Invicta Insect Pooter can be used by children to help them collect insects and small organisms and deposit them safely and without harm into the viewing chamber. The viewing chamber has been specially designed not to be perfectly round. Bugs will keep on walking until they find a corner or crevice to hide in and once they are still, children will find it much easier to observe them.

The design of the Pooter consists of a small, reusable jar with a green lid containing two holes; one of which has a fine mesh covering. Two lengths of tubing are supplied; one short green and the other longer clear. The short green length of tubing is inserted into the meshed hole and is sucked by the user; the end of the clear tube is placed carefully over the specimen to be collected which then gets drawn into the chamber. The mesh covering stops the specimen from being accidentally drawn into the child's mouth. The tubing can be easily washed between uses.


  • Collects insects and small organisms and deposits them into the viewing chamber
  • The Pooter consists of a small, reusable jar with a green lid containing two holes; one of which has a fine mesh covering
  • The tubing is inserted into the meshed hole and is sucked by the user
  • The end of the clear tube is placed carefully over the specimen which gets drawn into the chamber
  • The mesh covering stops the specimen from being accidentally drawn into the child's mouth
  • Tubing can be easily washed between uses
  • Chamber 70mm high x 54mm diameter
  • Economical pack of 5
Size 70 x 54mm
Type Insect collector

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review