Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Polyox WSR-301 50g

Order Code:  

06-8112

 
Brand: Rapid  MPN: 233-004 
  • Country of Origin: Netherlands
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 7 days

Polyox (polyethylene oxide) is a non-toxic, long-chain polymer with a high molar mass. A solution of Polyox (approximately 1% w/v) behaves as an 'elastic liquid' and will even 'self-siphon'.


  • Drag some solution from a beaker and it will continue to move
  • Can be drawn up into a syringe even though the tip of the syringe is above the liquid level
  • Soluble in water due to extensive hydrogen bonding
  • 5g is sufficient to make about 500 cubic cm of fluid
  • Grade: WSR-301
  • Supplied in packs of 50g

Note: Propan-2-ol is required for use with this item but is commonly available at most, if not all schools.

Type Elastic liquid

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


18 November 2015 Question by: Rapid Customer | Product code: 06-8112
Q. What type / version of PolyOx is this please? For example, is it WSR301 or something else. Thank you for your time
A. Hi Damian, thank you for your question. This is a Polyvox version, please see the data sheet.

Reviews


Be the first to submit a review