Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Pocket Calculator EL-W211 GGY

Order Code:  

57-4627

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: ELW211G  Copy to clipboard EAN-13: 4974019026039
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-W211 GGY is a compact, elegant and functional pocket calculator. The extra large LCD display is framed by a glass-like surround that emphasizes and enhances the display.


  • 10-digit LCD display
  • 3-button memory
  • Glasstop design
  • Solar and battery operation
  • Tax calculation
  • Thousands separators
  • Function symbol
  • Colour: grey, black
  • Dimensions 117 x 70mm
  • Weight 56g
  • Sharp type EL-W211 GGY
Type Pocket
Number of Digits 10
Power Source Battery and solar
Dimensions 117 x 70mm

Reviews


Be the first to submit a review