Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Pocket Calculator EL-243S

Order Code:  

57-4623

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: EL243S  Copy to clipboard EAN-13: 4974019009575
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
68 available to back OrderBack-order availability date - 26/04/2024

The Sharp EL-243S is a pocket calculator with a twin power system, operating from both battery and solar energy.


  • Large 8-digit display
  • 3 key memory
  • Foldaway case
  • Solar and battery operation
  • Colour: white, blue
  • Dimensions 105 x 64 x 11mm
  • Includes 1x LR1130 button cell
  • Weight 51g
  • Sharp type EL-243S
Type Pocket
Number of Digits 8
Power Source Battery and solar
Dimensions 105 x 64 x 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review