Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 312079 Plastic Wheels 44x16mm with 2.6mm Bore Pk2

Order Code:  

51-1714

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 312079  Copy to clipboard EAN-13: 4016138772746
  • Quickly find another product in this range by Diameter:

    44mm 56mm
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 at factory, lead time 9 days
54 in Stock, despatched same dayAdditional quantity lead time 9 days

Plastic wheels from Modelcraft, 44mm x 16mm, suitable for use with model and toy vehicles.


  • Bore size 2.6mm
  • Colour black
  • Supplied in packs of two

Note: Tolerance in dimensions up to 1.5%.

Type Wheel
Diameter 44mm
Width 16mm
Bore Diameter 2.6mm
Material Plastic
Quantity 2

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 February 2018 Question by: Rapid Customer | Product code: 51-1714
Q. whats the weight of the wheels
A. Hi Yaxye, thank you for your question. These pair of wheels weigh including packaging approximately 24g.

Reviews


Be the first to submit a review