Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 312029 Plastic Wheels 37x16mm with 2.6mm Bore Pk2

Order Code:  

51-1715

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 312029  Copy to clipboard EAN-13: 4016138772753
  • Country of Origin:
 Report an error

Discontinued

Plastic wheels from Modelcraft, 37mm x 16mm, suitable for use with model and toy vehicles.
  • Bore size 2.6mm
  • Colour black
  • Supplied in packs of two

Caution: Tolerance in dimensions up to 1.5%

Reviews


Be the first to submit a review