Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Plastic Sheet 1.5x457x305 Red - Pack of 10

Order Code:  

37-3124

 
Brand: Rapid  MPN: 1.5MM 457X305 RED 
 Report an error
Qty Unit Price (Ex VAT)
1+ £31.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 red coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Colour Red
Length 457mm
Material HIPS
Thickness 1.5mm
Width 305mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review