Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 330109 Plastic Gear Set Blue 4pcs 3.9mm Bore

Order Code:  

51-1725

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 330109  Copy to clipboard EAN-13: 4016138772852
  • Country of Origin: Germany
 Report an error

Discontinued

Blue plastic gear set from Modelcraft, ideal for use in constructing model vehicles or machines with moving parts.


  • Contents includes 4 different sized plastic gears and metal sleeves
  • Bore size 3.9mm

Note: Tolerance in dimensions up to 1.5%.

Type Gear set
Bore Diameter 3.9mm
Diameter Various
Number of Teeth Various

Reviews


Be the first to submit a review