Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Modelcraft 330099 Plastic Gear Set Black 4pcs 2.9mm Bore

Order Code:  

51-1724

 
Brand: Modelcraft  MPN: 330099  EAN-13: 4016138772845
  • Country of Origin: Germany
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back OrderStandard factory lead time 7 days

Black plastic gear set from Modelcraft, ideal for use in constructing model vehicles or machines with moving parts.


  • Contents includes 4 different sized plastic gears and metal sleeves
  • Bore size 2.9mm

Note: Tolerance in dimensions up to 1.5%.

Bore Diameter 2.9mm
Diameter Various
Number of Teeth Various
Type Gear set

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review