Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastazote Foam Sheet Red 6mm

Order Code:  

06-8136

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PL1-038  Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Red Plastazote foam sheet, 6mm thick. Ideal for Laser cutting.


  • Sheet size approximately 1000 x 660mm
Material Plastazote foam
Colour Red
Length 1m
Width 660mm
Thickness 6mm

Questions


*Question functionality currently disabled


06 February 2019 Question by: Rapid Customer | Product code: 06-8136
Q. hi, can this withstand temperatures up to 250 degrees without warping?
A. Hi Francesca, thank you for your question. It is only designed for between -70 to 100°C as stated in the data sheet.


26 June 2015 Question by: Rapid Customer | Product code: 06-8136
Q. Is this foam suitable to be laser cut? Do you recommend a glue to bond several sheets together?
A. Hi Sean, thank you for your question. This Plastazote Foam Sheet an be laser cut easily. We would recommend to use 87-0128 or similar to glue the sheets together.


15 March 2013 Question by: Rapid Customer | Product code: 06-8136
Q. Is this product suitable for vacuum forming? (is it ridged)
A. Hi Allan. Thank you for your question. This is not suitable for vacuum forming. However the high impact sheet is.


03 October 2011 Question by: Rapid Customer | Product code: 06-8136
Q. What are the dimensions of this product?
A. Hi Chris thanks for the enquiry - the size of these sheets are 1000 x 600mm and 6mm thick

Reviews


Be the first to submit a review