Pk 10 5.4mm Hd Butt Connector

MPN
DB16
Brand
Davico
Order Code
33-0335

Discontinued


These butt connectors have been manufactured from heavy duty annealed tinned copper, providing maximum current flow.
  • 5.4mm
  • 16mm² wire
  • Straight body style
  • Copper contact material
  • Tin contact plating
  • CSA, UL approval
Maximum Wire Size (mm2) 7 to 3AWG
Connector Length 20mm
Type Butt connector

Trustpilot