Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 4311-d4-IEC-100R Red 4mm Safety Test Lead

Order Code:  

17-0495

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 4311-d4-IEC-100R  Copy to clipboard EAN-13: 3760122594562
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.732

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

Professional grade black test lead from PJP employing 1m of highly flexible 384/0.05mm silicone cable terminated at one end with a rigid shrouded probe and a fixed sheath shrouded 4mm plug at the other.


  • Fitted with insulated tip to provide additional safety
  • Rated 12A
  • Test voltage 1000V rms
  • PJP type 4311
Type Test lead
Current Rating 12A
Voltage Rating 1000V
Contact Material Brass / beryllium copper
Colour Red
Insulation Material Polyamide / polypropylene
Length 1m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review