Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Pillow Block Bearing & Lock Bar Pack

Order Code:  

70-6285

 
Brand: VEX  MPN: 276-2016  UPC-12: 807648020168
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

Pillow Block Bearings are similar to the 'pillow-blocks' used in industry. They mount on a piece of structure and support a shaft which is offset either above, below or to the side of the structure.

Lock Bars allow any VEX component to be 'locked' to a shaft so that it will spin with the shaft.


  • Pack contains:
  • 6x Pillow Bearing Blocks
  • 4x Lock bars
Height N/A
Length N/A
Pack Size 10
Thread N/A
Type Pillow block bearing & lock bar pack
Width N/A

Questions


*Question functionality currently disabled


18 September 2019 Question by: Rapid Customer | Product code: 70-6285
Q. what are the dimention of the pillow blocks
A. Hello Drew, Many thanks for your email. These pillow blocks are made to be compatible with the VEX Robotics EDR construction system which is based on ¼” pitch holes. The distance between the two mounting holes is 12.7mm and the distance from the base of the pillow block to the centre of the shaft hole will be 6.35mm The mounting holes are made to work with 8-32 screws so are 4.4mm diameter. The shaft hole is made to work with VEX’s 1/8” square drive shafts so approx. 4.2mm. Please let us know if there are any other specific dimensions you require.

Reviews


Be the first to submit a review