Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

QTX 902.475UK Piezo Horn Tweeter, 85 X 85 X 70mm

Order Code:  

35-1461

 
Brand: QTX  MPN: 902.475UK  EAN-13: 5015972053416
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.44
5+ £3.69
10+ £2.64

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
Out of StockStd lead time 9 weeks

This tweeter is designed to give a wide dispersion pattern and is therefore ideal in stereo Hi-Fi systems and in high quality disco and PA systems. The tweeter features high efficiency without loading the amplifier too much. Can be connected easily via a small series resistance without special filter. Crisp, clean reproduction of the high frequencies.


  • Suitable for a wide range of applications
  • Push-on terminal connectors
  • Clearly marked legends for positive and negative
  • Housed in a ABS case
  • Available in black
Impedance 80Ω
IP Rating N/A
Nominal Size 85 x 85mm
Power 150W
Type Tweeter

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Excellant

Reviewed by: Miss Andrea Richards - 31 July 2017
One might consider these to be "cheap and nasty", however, these are well made and crystal clear. I added mine to my 5.1 Surround as I am now getting hard of hearing in the high range, and these have allowed me to use my speaker system without the need for hearing aids. I have placed a single 33 ohm resister in series with them and this works exceedingly well. No need to shop elsewhere, these are all you will need.

Reviewed by: Andrew Goloskof - 16 September 2008
Exceptional value for money. Still works better with a simple 1st order crossover, considerably cleaner sound by far. Series resistor always used.