A 12V 3A high voltage dry reed relay from the Pickering Reed Relays 68 series. The relay has a 50W power rating and can switch up to 7.5kV, with a stand-off of up to 10kV. The single-in-line design produces a small package and makes it easy to arrange for high density PCB usage.
In order to keep high voltages away from the PCB the relay has a flying lead design, where the switch connection is via the flying leads and coil connection is via the PCB pins.
- Form 1A
- SoftCenter construction
- Fitted with internal diode
- Fully encapsulated
- Former-less coils enable small package
- Easily stackable for high density mounting
- Fast operating reed contacts
- Tungsten-plated contacts give long life
- Internal mu-metal magnetic screen
Contact Configuration |
1A |
Coil Voltage (DC) |
12V |
Coil Resistance |
150Ω |
Switching Voltage Max (DC) |
7500V |
Switching Voltage Max (AC) |
7500V |
Switching Current Max |
3A |
Switching Power |
50W |
Mounting Type |
PCB + flying leads |
Operating Temperature |
-20 to +85°C |
Height |
14.5mm |
Length |
58.4mm |
Width |
12.6mm |