Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pickering 101-1-A-5/2D. CMOS Drive 1 Form A (SPST). 5 Volt 1600 Ohms coil. SIL

Order Code:  

66-1021

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 101-1-A-5/2D  Copy to clipboard
 Report an error

Discontinued

A reed relay from the 101 series that is a 5V 0.5A 1 Form A device that can be driven directly from a 74HC or 74HCT device, saving board space by removing the need for a driver. The small size of this relay means that it can be stacked on a 0.3in pitch, making it an ideal component for high density mounting applications.

The relay is encapsulated in plastic package with internal mu-metal magnetic screen. Additional features include a very high coil resistance and the highest quality instrument grade switch. As a guarantee of performance, the relay is 100% tested for dynamic contact resistance.


  • 1 Form A contact
  • SoftCenter construction
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Contact Configuration 1A
Coil Voltage (DC) 5V
Coil Resistance 1600Ω
Switching Voltage Max (DC) 200V
Switching Voltage Max (AC) 200V
Switching Current Max 0.5A
Switching Power 10W
Mounting Type PCB
Operating Temperature -20 to +85°C
Height 9.4mm
Length 20.1mm
Width 7.4mm

Reviews


Be the first to submit a review