This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  
Panasonic AQZ202 Relay SIL 60V 3A
Image Representative of Range

Panasonic AQZ202 Relay SIL 60V 3A

Order Code:  

60-4318

Brand: Panasonic MPN: AQZ202
 Report an error
Qty Ex Vat**
25+ £7.37
50+ £6.79
100+ £6.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
MOQ is 25
Available to order
Despatched 2+ months

This PhotoMOS power relay in a compact and slim 4-Pin SIL package from Panasonic provides extremely high isolation (2,500kV).


  • LED and optoelectronic inputs
  • MOSFET output stages
  • Long operational life
  • Applications include high speed inspection machines, office machines, telecommunication, automotive and industrial control
  • Dimensions 21.0 x 3.5 x 12.5mm
  • 60V load voltage
  • 3A load current
  • UL and CSA approved
  • Manufacturer's type AQZ202

TypePhotoMOS Power relay
Load voltage60V
Load current3A
LED Forward current50mA
LED Reverse voltage5V
PackageSIL-4
LED Operate current1mA
ON Resistance0.11Ω
Turn on time2.46ms
Turn off time0.22ms
Isolation voltage2500V AC
Dissipation1.6W
Operating temperature-40 to +85°C
Dimensions21 x 3.5 x 12.5mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review