Item added to basket:
{{AddedItem.TotalPriceText}}
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Phoenix Contact’s TDPT PCB terminal blocks are the solution for market-specific devices in a uniform design. Device manufacturers are free to choose either the screw or push-in spring connection, without having to adapt the PCB or device design.
Available with pitches of 5.08 mm, 6.35 mm and 10.16 mm, the TDPT range are suitable for conductor cross sections from 0.2 mm² to 16 mm². Depending on pitch and connection cross section, the PCB terminal blocks can transmit currents of up to 76 A and voltages of up to 1,000 V. All versions feature enhanced touch proofness in accordance with IEC/UL 61800-5-1.
Do you need a customised connection solution? Phoenix Contact provides a wide variety of customer-specific modifications, whether a version for serial production or a completely new product development.