Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PRC

PRC

Inverted circular connectors from the PRC series enable reliable cable-to-cable connections in building, industrial, and outdoor applications. Thanks to weatherproof materials and the high degree of protection of up to IP69K, the connectors transmit high currents, even in demanding ambient conditions.

  • Up to 75% smaller than industrial connectors with the same rating
  • Locking mechanism unlocked manually or using a tool
  • Suitable for applications in atmospheres containing salt and in direct sunlight
  • Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
  • Conductor cross sections: 1.5 mm² to 6 mm²
  • Rated voltage: 690 V AC (III/3)
  • Rated current: 35 A
  • Degree of protection up to IP69K
  • For assembly in the field
  • 3 to 5 positions
  • Can be colour-coded