Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 2202552 EH 45F/16 DEV-PCB Development Kit PCB

Order Code:  

30-0058

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2202552  Copy to clipboard
 Report an error

Discontinued

Designed to be used with the EH Series Development Kit this component is a made to measure hole matrix prototyping PCB that enables rapid prototyping without the high cost of a custom designed PCB.


  • Pitch 2.54/5.08mm
  • Ideal for prototyping and one-off projects
  • Max. operating temperature 110°C
  • Rating UL 94V-0

Enclosure modification

.


Type DIN Mount Enclosures
Material FR 4-21
Enclosure Length N/A
Enclosure Width N/A
Enclosure Height N/A
Flame Resistance UL94-V0
Colour Green
IP Rating N/A
External Features N/A
Internal Features N/A
Finish N/A

Reviews


Be the first to submit a review