Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Phoenix Contact 1440986 M12 Sensor/Actuator Plug SACC-SQ-M12FS-5CON-25F/0.5

Order Code:  

51-4066

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 1440986 Copy to clipboard EAN-13: 4046356533843
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.83
5+ £15.29
20+ £12.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024

The Phoenix Contact M12 Sensor/Actuator Flush-Type Plug 5-Pin Female has been designed with a front/square flange mounting and is equipped with a 0.5m TPE litz wire.


  • With halogen-free strands
  • A-coded
Current Rating 2A
Gender Plug
IP Rating IP67
Mounting Panel
No. of Pins 5
Orientation Straight
Termination Flying lead
Voltage Rating 30V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot