Philips 8720169265448 Yarixa Solar Light with Motion Detector Warm White

Order Code:

05-9614

Brand: Philips MPN: 8720169265448
Qty Unit Price (Ex VAT)
1+ £53.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 23/12/2025

Philips Lighting Yarixa is a solar outdoor free standing light with a motion detector, offering 2.2 W of warm white illumination. The model 8720169265448 is designed for enhancing security and aesthetics in gardens or pathways. Its black finish complements various outdoor environments.
Type Solar outdoor free standing light (+ motion detector)
IP Rating IP44
Power 2.2W
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Depth 113.00mm
Dim (L x W x H) 113 x 144 x 132 mm
Energy efficiency rating G (A - G)
Factory colour Black
Height 132mm
Length 113mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 250.00lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Recess diameter 0mm
Total luminous flux 250.00lm
Width 144mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot