Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28049R SLx 32" - 60" Ultra-Thin LED TV Mount - Flat to Wall

Order Code:  

35-1030

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28049R  Copy to clipboard EAN-13: 5050171051917
 Report an error

Discontinued

The Philex SLx 32 to 60in flat to wall ultra-thin tv mount is quick and easy to install and is perfect for an LED TV. Only 14.5mm from the wall the TV can slide laterally on to the wall mount. Its open architecture provides easy access to in-wall wiring.


  • Locking system secures panel to mount
  • Can support up to 50kg
  • Built-in spirit level
  • Lifetime guarantee
  • Dimensions 700 x 895 x 550mm
  • Weighs 1.72kg
  • Colour black and silver
Type Flat to wall
Size Range 32 to 60in

Reviews


Be the first to submit a review