Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EISCO PH0360B Stop Clock - Round

Order Code:  

52-3208

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH0360B Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock4 due on 12/06/2024

EISCO PH0360B Stop Clock - Round Simple but robust laboratory stop-clock with stove-enamelled finish. Two sweep hands, one indicating seconds, the other recording minutes. Start stop lever on the left hand side, zero reset lever on right hand side. Movement housed in metal case and runs for 24 hours on one winding. Diameter of dial 100 mm divided 0-60 x1 fitted in powder coated metal case.
  • Manufacturers Code - PH0360B
Type Round Stop Clock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review