Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Perixx PERIMICE-513 Ergonomic Vertical Mouse

Order Code:  

60-2620

  Copy to clipboard
Brand: Perixx  Copy to clipboard MPN: PERIMICE-513  Copy to clipboard EAN-13: 4049571651316
 Report an error

Discontinued

This wired, vertically oriented mouse has a right-handed ergonomic design that greatly assists in reducing injuries caused by unnatural arm position. Features 5 buttons and a scroll wheel and the resolution is switchable between 1000 and 1600 dpi.


  • Optical mouse
  • Wired with 1.8m cable
  • Supplied with user guide
  • Suitable for PCs running Win XP/Vista/7/8
Colour Black
Illuminated No
No. of Buttons 5
Resolution 1600dpi
Sensor Type Optical
Connection USB
Transfer Type Wired
Max Range 1.8m
Polling Rate N/A

Reviews


Be the first to submit a review