Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Horizon FCSU-012G PEM Green Mini Fuel Cell Set of 5

Order Code:  

06-6553

  Copy to clipboard
Brand: Horizon  Copy to clipboard MPN: FCSU-012G  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This PEM green mini fuel cell from Horizon has been designed for education purposes. Generate hydrogen using whichever Horizon kit you like and, once it's applied to the fuel cell, stand back and watch as electricity is generated using nothing more than oxygen taken directly from the ambient air!
  • High performance PEM fuel cell
  • Converts hydrogen and oxygen into electricity and water
  • Fully compatible with the Horizon education range
  • Dimensions: 32 x 32 x 32mm
  • Total weight 27.3g
  • Output voltage 0.6V DC
  • Output current 0.45A
  • Power: 270mW
  • Colour: blue
  • Manufacturer's part FCSU-012G

Supplied with: set of 5 PEM fuel cells, tubing, pins, banana cables/connecting leads, syringe, user manual and clincher.

Reviews


Be the first to submit a review