Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO PCT-G4546E-K8481 Piezo Element 3.3 kHz 50 mm

Order Code:  

51-6791

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: PCT-G4546E-K8481  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Element 3.3kHz is a 50mm diameter element that can be used for a small audio transducer such as a buzzer.


  • Low power consumption
  • Reliable and lightweight
  • Manufacturer's part PCT-G4546E-K8481
  • Type Piezo element
    Sound Output N/A
    Frequency 3.3kHz
    Size 50 x 21.7mm

    Reviews


    Be the first to submit a review