Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect PCB DC Power Socket

<p>These PCB mounting DC power sockets have been manufactured in PBT and will suit 2.1 or 2.5mm DC power plugs.</p>
  • PCB mounting
  • May be hand wired if required
  • Single pole switch
  • Contacts rated at 1A 12V DC
Order codeMftrs Part No.
20-09702.1mm PCB Power socket
20-09752.5mm PCB Power socket
*Question functionality currently disabled


15 September 2015 Question by: Rapid Customer | Product code: 20-0970
Q. Do you make these sockets to fit 6mm diameter plugs at 9.5V?
A. Hi James, thank you for your question. We do offer a 2.5mm version this will accept a max of 6.4mm diameter - 20-0975.


08 January 2013 Question by: Rapid Customer | Product code: 20-0975
Q. These questions relate to 20-0970 which I can't find anywhere on your site, where has it gone and how does this part relate to it, is it equivalent etc?
A. Hi Dave. Thank you for your question. 20-0970 is essentially the same product – but with a 2.1mm connection pin rather than 2.5mm. The alternative to 20-0970 is 20-5109. A similar product would be 20-0960 but the pin layout may not match.


08 March 2012 Question by: Rapid Customer | Product code: 20-0970
Q. Which pins are positive and negative?
A. Thanks for your enquiry Ben. Most commonly the central pin (1) is the positive but this is not universal.


26 February 2012 Question by: Rapid Customer | Product code: 20-0970
Q. which pins are connected to the +ve or -ve voltages???
A. Thanks for your enquiry Chris. The pin 4 would normally be the positive centre pin and the 2/3 pin would be the negative.