Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 21513 PC 15.11 Heart Rate Monitor - Blue

Order Code:  

55-6855

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 21513  Copy to clipboard EAN-13: 4016224215133
 Report an error

Discontinued

This PC 15.11 heart rate monitor from Sigma is a trusted and loyal companion to wear during sport and recreation, offering a reliable transmission of heart rate. Amongst the many features is the measurement of fast laps, while calories and laps travelled by the athlete are also covered. With the push of a button intermediate times can appear during training, along with exercise control via the zone bar, zone indicator and the training time used in the set zone - offering the best conditions for targeted training.


  • Colour: Blue
  • ECG accurate
  • Current, average and maximum heart rate
  • Lap counter (50 laps) - easy lap view
  • Training zones - automatic for calculating individual training zones
  • Zone bar with display of percentage of heart rate HRmax
  • Calorie counter
  • Training mode with 1 adjustable zone
  • Zone indicator/Zone alarm
  • Manufacturer's part 21513

Other features: backlight display; battery status indicator; battery compartment; full text display in 5 languages; waterproof; exercise time/training zone; heart rate monitor with chest strap; special training analysis possible. Instructions included.

Reviews


Be the first to submit a review