Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Voltcraft PB-17 Power Bank Li-Ion 10400 mAh

Order Code:  

64-2733

 
Brand: VOLTCRAFT  MPN: PB-17  EAN-13: 4016138961270
  • Country of Origin:
 Report an error

Discontinued

The Voltcraft PB-17 power bank is a high-performance, high quality, portable power source, ideal for charging up your mobile phone, tablet, sat nav, etc., when you are out and about.

The compact and lightweight 10400mAh battery pack fits easily into your pocket or handbag and goes with you wherever you go, so you've always got back-up power for your indispensible mobile technology.


  • Operating voltage 5V via USB
  • Colour white
  • Technology Li-Ion
  • Outputs: USB
  • 4-LED charge indicator
  • Built-in LED torch
  • Supplied with USB Y-cable and operating instructions
  • Voltcraft type PB-17
Capacity 10400mAh
Current 2000mA
Voltage 5V

Reviews


Be the first to submit a review