Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 19000 PAVA LED Bicycle Light

Order Code:  

55-6253

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 19000  Copy to clipboard EAN-13: 4016224190003
 Report an error

Discontinued

This Pava LED bicycle light from Sigma has been designed to improve safety when cycling. Equipped with the newest LED technology the PAVA exhibits an enormous luminosity, plus with two shining modes the front light comes on for an illuminated period of up to 40 hours. The lamp can be operated alternatively with batteries or accumulators, which can be charged over the charging socket in the classic rubberised housing.


  • Colour: Black
  • 2-stage battery indicator
  • 2 light stages
  • Integrated charging socket and load indicator
  • Primary cell recognition and over load protection
  • Laterally adjustable bracket
  • Click-mounting 22-32mm
  • Protection switching (double-click)
  • Watertight
  • 4x mignon-batteries (not included)
  • Light intensity: 25 lx
  • Manufacturer's part 19000



Reviews


Be the first to submit a review