Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Speaka PAS-1312WT 100V Line/ELA-/HiFi Speaker White 8 Ohm

Order Code:  

55-3620

 
Brand: Speaka  MPN: PAS-1312WT  EAN-13: 4016138691344
 Report an error

Discontinued

A compact speaker with very good sound quality, suitable for various applications. The speaker can be used as a conventional 8Ω speaker or with a 100V line PA system.
  • Colour: white
  • Can be used as ELA (1/2/4/8 /15 W) or normal speaker
  • Maximum capacity 60W
  • 13cm subwoofer
  • 2cm silk dome tweeter
  • Wall-mounting possible

Reviews


Be the first to submit a review