Panasonic Solid State Relays SSR 617184

Panasonic Brand: Panasonic
The Panasonic components, including parts referenced such as AQJ412VJ and AQJ419VJ, represent a series of solid state relays featuring compact design and high dielectric strength.
Description Image Product Buy Qty Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Misc Attribute Height Length Width Contact type Current load (max.) Max. temperature Min. temperature Switching type Switching voltage (max.) Switching voltage (min.) Type
Panasonic AQJ412VJ SSR 25A 264V AC Compact High Dielectric Strength
Panasonic AQJ412VJ SSR 25A 264V AC Compact High Dielectric Strength
Standard range
Order code: 05-6839
MPN: AQJ412VJ

5 in stock, despatched in 4 working days
1+ £19.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6V DC 4V DC 4 - 6 V DC AQJ412VJ 30mm 38mm 28mm 1 maker 25A +80°C -30°C Zero crossing 264V AC 75V AC SSR
Panasonic AQJ419VJ SSR 25A 264V AC Compact High Dielectric Strength
Panasonic AQJ419VJ SSR 25A 264V AC Compact High Dielectric Strength
Standard range
Order code: 05-6840
MPN: AQJ419VJ

1 in stock, despatched in 4 working days
1+ £19.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18V DC 10V DC 10 - 18 V DC AQJ419VJ 30mm 38mm 28mm 1 maker 25A +80°C -30°C Zero crossing 264V AC 75V AC SSR


Trustpilot