Panasonic CX411PZ One-Way Light Barrier Short Circuit-Proof Plastic

Order Code:

05-6857

Brand: Panasonic MPN: CX411PZ EAN-13: 2050003965088
Qty Was Unit Price (Ex VAT)
1+ £138.87 £87.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Panasonic one-way light barrier CX411PZ offers both Light-ON and Dark-ON switching capabilities. This versatile sensor, identified by codes like 02050003965088 and 480-5001, is ideal for detecting the presence or absence of objects in automation systems. It is commonly used in industrial environments for accurate and reliable object detection.
Type One-way light barrier
IP Rating IP67
Ambient temperature -25 - +55°C
Connector M8 (4-pin)
Depth 11.5mm
Dim (W x H x D) 21 x 43 x 11.5 mm
Height 43mm
Max. operating voltage 24V DC
Max. Range 10m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Output Transistor (PNP) 30 V/DC/100mA
Outputs PNP
Pick-up time (details) 1ms
Response Time 1ms
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot