Panasonic CX412 One-way Light Barrier Short Circuit-Proof Switchable

Order Code:

05-6858

Brand: Panasonic MPN: CX412 EAN-13: 2050003965019

Discontinued


The Panasonic CX412 is a one-way light barrier featuring a switch for light-ON/dark-ON modes. It is ideal for applications requiring precise object detection or counting. This versatile sensor is commonly used in automation and industrial settings.
Type One-way light barrier
IP Rating IP67
Ambient temperature -25 - +55°C
Cable Length 2.00m
Connector Cable, open end
Depth 11.5mm
Dim (W x H x D) 21 x 32 x 11.5 mm
Height 32mm
Max. operating voltage 24V DC
Max. Range 10m
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Output Transistor (PNP) 30 V/DC/100mA
Outputs NPN
Pick-up time (details) 1ms
Response Time 1ms
Width 21mm

Trustpilot