Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic ASFN64372 Axial 24V DC Brushless Fan 2550 rpm 60 x 60 x 25mm

Panasonic ASFN64372 Axial 24V DC Brushless Fan 2550 rpm 60 x 60 x 25mm

Order Code:  

49-3693

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ASFN64372  Copy to clipboard
 Report an error

Discontinued

This 24V DC axial brushless fan from the Panasonic ASFN6 Series has an operating speed of 2550rpm.


  • Rated voltage 24V
  • Input power 1.2W
  • Rated current 50mA (max)
  • Dimensions 60 x 60 x 25mm
  • Plastic propeller and frame
  • Noise 19dB(A)
  • Two precision ball bearings
  • Weight 65g
  • Manufacturer's type: ASFN64372
Dimensions 60 x 60 x 25mm
Voltage 24V
Bearings Ball
Speed 2550rpm
Airflow 36.6m³/h
Noise 30.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review