Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Palette Knife Stainless Steel Black 18cm

Order Code:  

52-9426

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: GK3045  Copy to clipboard EAN-13: 5055033233593
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 14 days

A high quality stainless steel palette knife with a black handle.


  • Blade length 18cm
  • Overall length 28cm
Type Palette knife
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review