Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt PA Speaker Wall Mount

Order Code:  

60-3976

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: 311304  Copy to clipboard EAN-13: 4016138708882
  • Country of Origin:
 Report an error

Discontinued

This PA speaker wall mount from Mc CRYPT has been designed for the wall mounting of speakers with a maximum weight of 25kg and features a flange adaptor of Ø 36mm. The support arm can be swivelled horizontally by 180º and tilted vertically by 45º. The product is only to be mounted indoors in dry conditions.


  • Length: 25cm
  • Permissible speaker weight: max. 25kg
  • Speaker flange adaptor: Ø 36mm
  • Swivel arm length: 250mm
  • Material: iron
  • Weight: 1.75kg
  • Manufacturer's part 311304

Supplied with: wall bracket, mounting material and operating instructions.
Type PA Speaker wall mount

Reviews


Be the first to submit a review