This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

Ozobot 2.0 Bit and Ozobot Evo Interactive Robots

<P>Expand your child's horizons with the help of <STRONG>Ozobot Bit and Ozobot Evo</STRONG>, the tiny <STRONG>smart robots</STRONG>.</P><P>There's no end to the possibilities, as your child creates a different landscape of adventures, games and coding with Ozobot. Imagine, a learning toy that opens the doors of <STRONG>computer science</STRONG>, <STRONG>STEM Education</STRONG>, robotics and coding, putting your child one step ahead of the learning curve in school and in life.</P><P>Starting with colour markers, Ozobot takes kids on a fun and mesmerizing experience through creative drawing, problem solving and group challenges using <STRONG>colour code commands</STRONG> in the form of basic colour combinations.</P><P>Ozobot's ability to learn your programs, and then play them back is a big game changer to how young minds play and learn. <STRONG>OzoBlockly - a web-based visual editor</STRONG> - offers five step-up modes from icon-based to loops, logic and equation blocks to appeal to young kids and even to challenge the seasoned programmer.</P><P>Ozobot Bit and Ozobot Evo are <STRONG>available in Crystal White</STRONG>. The robots are also available in <STRONG>money-saving classroom kits</STRONG> containing 18 robots.</P><BR><BR><IFRAME height=315 src="https://www.youtube.com/embed/UlZHh_1EqfU?rel=0" frameBorder=0 width=560 allowfullscreen></IFRAME>
  • Bit is the original Ozobot
  • Evo is an app-connected coding robot for the next generation of creators
  • Colour codes, made with markers or stickers, provide a super cool, screen-free way to code Evo and Bit
  • Ozoblockly is a programming language that lets you drag and drop blocks to code Evo and Bit
  • Code Evo and Bit with colour codes, then advance to OzoBlockly
  • Bit is recommended for ages 6+, Evo is recommended for ages 9+
  • Both robots provide beginner coding, STEAM (STEM + art) skills and employ the screen-free colour codes and online OzoBlockly coding methods
  • Evo also caters for advanced coding, is Bluetooth enabled, has built-in tricks - behaviours & games, and allows social, friends and chat possibilities

Ozobot typeModelColourPack quantityOrder code
OZO-020101-01Ozobot 2.0 BitWhite170-8200
OZO-020101-02Ozobot 2.0 BitBlack170-8201
OZO-050418-00Ozobot 2.0 BitWhite1870-8207
OZO-070701-01Ozobot EvoWhite170-8203
OZO-070701-02Ozobot EvoBlack170-8204
OZO-051810-01Ozobot EvoWhite1870-8206
*Question functionality currently disabled