Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timeguard Over Door Flasher Single Zone S/Steel Unit EASSDF1

Order Code:  

23-9251

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: EASSDF1 Copy to clipboard
 Report an error

Discontinued

Buy Over Door Flasher Single Zone S/Steel Unit EASSDF1 from Timeguard - an over door flasher unit that is installed outside the internal room where the emergency call for assistance may be required. The over door flasher has been finished in stainless steel.


  • Pulsating over-door flashing alarm with audible and visual alert
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Disabled sticker (EADS) included
  • Manufacturers part no. Timeguard EASSDF1

This fantastic single zone over door flasher from Timeguard is brought to you by Rapid Electronics.


Application Over Door Flasher
Height 85mm
Length 85mm
Type Over door flasher

Reviews


Be the first to submit a review

Trustpilot