Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 6011-10C00YA 10W IDC Transition Connector

Order Code:  

19-0340

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 6011-10C00YA  Copy to clipboard
 Report an error

Discontinued

Cable mounting 2-row 10-way grey IDC transition connector from Oupiin, suitable for direct mounting to ribbon cable.


  • Allows an easy compact interface between ribbon cable and printed circuit boards
  • Straight orientation
  • Pitch 2.54mm
  • Current rating 1A
  • Gold over nickel plated contacts
  • Oupiin part 6011-10C00YA
Number of Rows 1
Number of Pins 10
Pitch 2.54mm

Questions


*Question functionality currently disabled


01 August 2015 Question by: Rapid Customer | Product code: 19-0340
Q. can you advise of a suitable crimping tool
A. Hi Lak, thank you for your question. You can find a suitable tool here.

Reviews


Be the first to submit a review