Oupiin 2111-2*40G00RB 40+40W Dbl Row R/A Header Plug

MPN
2111-2*40G00RB
Brand
Oupiin
Order Code
22-3225

Discontinued


Pin Header, 80 Ways, Plug Gender, 1A Current Rating, Right Angle Orientation, 2 Row, 2mm Pitch, Solder Termination Method, Brass Contact Material, Gold Contact Plating, Plastic Housing Material, 500Vac Dielectric Withstanding Voltage, 20mR Contact Resistance, Low Profile 1.5mm, Side-to-Side and End-to-End Stackable, Withstands IR and VPR Soldering Methods, Oupiin 2111 Series, Mates with 1101, 2106, 2141, 2142, 2143, 2148 PCB Sockets
  • Oupiin type 2113-2*NNGR, where NN = no. of ways

Alternatives (1)


Trustpilot