Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bresser Optik Visomar 60/700mm Junior Lens Telescope

Order Code:  

51-2647

  Copy to clipboard
Brand: Bresser  Copy to clipboard MPN: 8843100  Copy to clipboard EAN-13: 4007922152813
  • Country of Origin:
 Report an error

Discontinued

If you've always wanted to know more about the night sky but can't tell the difference between the Plough and the Pleiades, then the Bresser Optik Visomar 60/700 Junior Lens Telescope could be just what you need. This telescopic lens means you can study the stars wherever you go. Conveniently packaged in a box, it is ideally suited for use on the go. Also included is a handy tripod, perfect for mounting your telescope.


  • Impressive 262 x magnification
  • Refracting telescope with 60mm lens diameter and 700mm focal length
  • Includes three eyepieces

Product includes: 3 eyepieces (H-20/H-12, 5 and SR-4mm); height adjustable aluminum tripod; diagonal mirror for terrestrial operation; compass; erecting lens 1.5 x viewfinder; 5 x 24 Astronomy software; hard case.
Type Junior telescope
Lens Diameter 60mm
Focal Length 700mm

Reviews


Be the first to submit a review